TE Connectivity, Corcom EMC 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 267-4921
- Mfr. Part No.:
- 1-6609037-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 3 units)*
£249.969
(exc. VAT)
£299.964
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
3 - 6 | £83.323 | £249.97 |
9 - 15 | £79.99 | £239.97 |
18 - 33 | £76.907 | £230.72 |
36 - 69 | £74.073 | £222.22 |
72 + | £71.407 | £214.22 |
*price indicative
- RS Stock No.:
- 267-4921
- Mfr. Part No.:
- 1-6609037-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 20A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Number of Stages | Two Stage | |
Series | Corcom EMC | |
Operating Frequency | 50/60Hz | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 730 μA | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom EMC | ||
Operating Frequency 50/60Hz | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 730 μA | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity single phase power line filter has 20 A rated current with 0.250 inch FASTON type input and output termination.
0.73 mA leakage current
Operating temperature range from -10 to 40 °C
Operating temperature range from -10 to 40 °C
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase