TE Connectivity, AHV 100A 760 V 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 264-5620
- Mfr. Part No.:
- 1-2405077-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£525.42
(exc. VAT)
£630.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £525.42 |
5 + | £487.89 |
*price indicative
- RS Stock No.:
- 264-5620
- Mfr. Part No.:
- 1-2405077-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 100A | |
Maximum Voltage Rating | 760 V | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Number of Phases | 3 | |
Number of Stages | Single Stage | |
Series | AHV | |
Operating Frequency | 50/60Hz | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 100A | ||
Maximum Voltage Rating 760 V | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series AHV | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- CZ
The TE Connectivity three phase very high performance EMI filter is bookshelf design for motor drive applications requiring minimum space and convenient installation with superior performance at significant interference levels.
Renewable energy systems
Process automation equipment's
Energy conversion devices
Process automation equipment's
Energy conversion devices
Related links
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase