TE Connectivity, Corcom MV 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

£60.23

(exc. VAT)

£72.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship
Units
Per unit
1 - 4£60.23
5 - 9£56.62
10 - 24£51.80
25 +£46.98

*price indicative

RS Stock No.:
186-3696
Mfr. Part No.:
20MV1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom MV

Operating Frequency

50/60Hz

Length

132.8mm

Depth

38.9mm

Height

106.7mm

Dimensions

132.8 x 38.9 x 106.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Multi-purpose medical filters for power line noise protection. Improved line to ground performance.

Multi-purpose medical filter
Improved Line to Ground performance
A good solution to emission or immunity problems

Related links