TE Connectivity, Corcom R 5A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3554
- Mfr. Part No.:
- 5VR1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
£261.072
(exc. VAT)
£313.284
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
12 - 12 | £21.756 | £261.07 |
24 - 48 | £18.493 | £221.92 |
60 - 96 | £16.317 | £195.80 |
108 + | £15.686 | £188.23 |
*price indicative
- RS Stock No.:
- 186-3554
- Mfr. Part No.:
- 5VR1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 5A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Number of Stages | Two Stage | |
Series | Corcom R | |
Operating Frequency | 50/60Hz | |
Length | 97.8mm | |
Depth | 29.5mm | |
Height | 52.6mm | |
Dimensions | 97.8 x 29.5 x 52.6mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom R | ||
Operating Frequency 50/60Hz | ||
Length 97.8mm | ||
Depth 29.5mm | ||
Height 52.6mm | ||
Dimensions 97.8 x 29.5 x 52.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Two-stage General Purpose RFI Power Line Filter. Dual T section RFI filter provides premium performance.
Two-stage general purpose RFI power line filter
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase