TE Connectivity, Corcom K 5A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3533
- Mfr. Part No.:
- 5VK1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
£228.876
(exc. VAT)
£274.656
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 24 unit(s), ready to ship
Units | Per unit | Per Box* |
---|---|---|
12 - 12 | £19.073 | £228.88 |
24 + | £18.597 | £223.16 |
*price indicative
- RS Stock No.:
- 186-3533
- Mfr. Part No.:
- 5VK1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 5A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom K | |
Number of Stages | Single Stage | |
Operating Frequency | 50/60Hz | |
Length | 78.7mm | |
Depth | 29.5mm | |
Height | 74.1mm | |
Dimensions | 78.7 x 29.5 x 74.1mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom K | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 78.7mm | ||
Depth 29.5mm | ||
Height 74.1mm | ||
Dimensions 78.7 x 29.5 x 74.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Power Line Filters – Ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.
General purpose RFI power line filters for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase