TE Connectivity, Corcom B 5A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3531
- Mfr. Part No.:
- 5VB1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 36 units)*
£459.288
(exc. VAT)
£551.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
36 - 36 | £12.758 | £459.29 |
72 + | £10.844 | £390.38 |
*price indicative
- RS Stock No.:
- 186-3531
- Mfr. Part No.:
- 5VB1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 5A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom B | |
Number of Stages | Single Stage | |
Operating Frequency | 50/60Hz | |
Length | 66.3mm | |
Depth | 19.8mm | |
Height | 64.3mm | |
Dimensions | 66.3 x 19.8 x 64.3mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom B | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 66.3mm | ||
Depth 19.8mm | ||
Height 64.3mm | ||
Dimensions 66.3 x 19.8 x 64.3mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Filters for High Impedance Loads at Low Current.
General purpose RFI Filters for high impedance load / low current
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On