TE Connectivity, Corcom HT 15A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3512
- Mfr. Part No.:
- 15EHT1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4 units)*
£728.252
(exc. VAT)
£873.904
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
4 - 16 | £182.063 | £728.25 |
20 - 36 | £167.498 | £669.99 |
40 + | £156.575 | £626.30 |
*price indicative
- RS Stock No.:
- 186-3512
- Mfr. Part No.:
- 15EHT1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 15A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom HT | |
Operating Frequency | 50/60Hz | |
Length | 138.4mm | |
Depth | 55.4mm | |
Height | 100.6mm | |
Dimensions | 138.4 x 55.4 x 100.6mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom HT | ||
Operating Frequency 50/60Hz | ||
Length 138.4mm | ||
Depth 55.4mm | ||
Height 100.6mm | ||
Dimensions 138.4 x 55.4 x 100.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
High performance RFI power line filters for medical equipment. Designed to provide significant attenuation of RFI noise in the frequency range from 10kHz to 30MHz.
Designed to provide significant attenuation of RFI noise in the frequency range from 10kHz to 30MHz
Size and cost-effective
Size and cost-effective
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase