TE Connectivity, Corcom W 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3506
- Mfr. Part No.:
- 20VW1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4 units)*
£275.14
(exc. VAT)
£330.168
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) ready to ship
- Plus 16 unit(s) shipping from 18 December 2025
- Plus 16 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
4 - 16 | £68.785 | £275.14 |
20 - 36 | £63.283 | £253.13 |
40 + | £59.155 | £236.62 |
*price indicative
- RS Stock No.:
- 186-3506
- Mfr. Part No.:
- 20VW1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 20A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom W | |
Operating Frequency | 50/60Hz | |
Length | 132.8mm | |
Depth | 38.9mm | |
Height | 85.9mm | |
Dimensions | 132.8 x 38.9 x 85.9mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom W | ||
Operating Frequency 50/60Hz | ||
Length 132.8mm | ||
Depth 38.9mm | ||
Height 85.9mm | ||
Dimensions 132.8 x 38.9 x 85.9mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Multipurpose Power Line RFI Filter for Emission Control. Offers an N = 4 (Dbl. L) Line to Ground impedance for common mode and an N=5 (Dbl. Pi) impedance for Line to Line differential mode interference.
Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Effective when used to control emissions in equipment using SCR and T2L circuits
W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase