TE Connectivity, Corcom HZ 20A 250 V ac 50 → 60Hz, Flange Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 164-8876
- Mfr. Part No.:
- 3-1609037-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 12 units)*
£558.828
(exc. VAT)
£670.596
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 264 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
12 + | £46.569 | £558.83 |
*price indicative
- RS Stock No.:
- 164-8876
- Mfr. Part No.:
- 3-1609037-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 20A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom HZ | |
Operating Frequency | 50 → 60Hz | |
Capacitance | 740nF | |
Height | 55.63mm | |
Inductance | 4.55 mH | |
Dimensions | 89.9 x 45.9 x 52mm | |
Leakage Current | 0.005 mA | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +40°C | |
Resistance | 470kΩ | |
Standards Met | UL 1283 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom HZ | ||
Operating Frequency 50 → 60Hz | ||
Capacitance 740nF | ||
Height 55.63mm | ||
Inductance 4.55 mH | ||
Dimensions 89.9 x 45.9 x 52mm | ||
Leakage Current 0.005 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +40°C | ||
Resistance 470kΩ | ||
Standards Met UL 1283 | ||
Corcom HZ Series Performance Power Line Filter for Medical Applications
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The Corcom HZ series of high performance power line filters have been designed for medical applications. These filters provide good attenuation to RFI noise for frequencies between 10kHz to 30MHz. HZ power line filters offer low leakage current whilst being size and cost-effective.
The Corcom HZ series of high performance power line filters have been designed for medical applications. These filters provide good attenuation to RFI noise for frequencies between 10kHz to 30MHz. HZ power line filters offer low leakage current whilst being size and cost-effective.
Approvals
UL, CSA and VDE
The TE - Industrial offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Brand
TE Connectivity
Maximum Current Rating
20A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Spade
Number of Phases
1
Number of tages
Single Stage
Series
Corcom HZ
Operating Frequency
50 Hz, 60 Hz
Length
89.9mm
Depth
45.9m
Capacitance
740nF
Height
55.63mm
Dimensions
89.9 x 45.9 x 52mm
Inductance
4.55 mH
Minimum Operating Temperature
-10°C
Leakage Current
0.005 mA
Maximum Operating Temperature
+40°C
Resistance
470kΩ
Standards Met
UL 1283
Number of Phases
1
Number of Stages
Single Stage
Series
Corcom HZ
Operating Frequency
50 Hz, 60 Hz
Length
89.9mm
Depth
45.9mm
Capacitance
740nF
Height
55.63mm
Dimensions
89.9 x 45.9 x 52mm
Inductance
4.55 mH
Minimum Operating Temperature
-10°C
Leakage Current
0.005 mA
Maximum Operating Temperature
+40°C
Resistance
470kΩ
Standards Met
UL 1283
TE Connectivity
Maximum Current Rating
20A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Spade
Number of Phases
1
Number of tages
Single Stage
Series
Corcom HZ
Operating Frequency
50 Hz, 60 Hz
Length
89.9mm
Depth
45.9m
Capacitance
740nF
Height
55.63mm
Dimensions
89.9 x 45.9 x 52mm
Inductance
4.55 mH
Minimum Operating Temperature
-10°C
Leakage Current
0.005 mA
Maximum Operating Temperature
+40°C
Resistance
470kΩ
Standards Met
UL 1283
Number of Phases
1
Number of Stages
Single Stage
Series
Corcom HZ
Operating Frequency
50 Hz, 60 Hz
Length
89.9mm
Depth
45.9mm
Capacitance
740nF
Height
55.63mm
Dimensions
89.9 x 45.9 x 52mm
Inductance
4.55 mH
Minimum Operating Temperature
-10°C
Leakage Current
0.005 mA
Maximum Operating Temperature
+40°C
Resistance
470kΩ
Standards Met
UL 1283
Related links
- TE Connectivity Flange Mount EMI Filter Single Phase
- TE Connectivity Chassis Mount EMI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase