TE Connectivity, Corcom SB 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 161-4610
- Mfr. Part No.:
- 1-1609034-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 9 units)*
£156.96
(exc. VAT)
£188.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
9 - 36 | £17.44 | £156.96 |
45 - 81 | £16.219 | £145.97 |
90 + | £14.65 | £131.85 |
*price indicative
- RS Stock No.:
- 161-4610
- Mfr. Part No.:
- 1-1609034-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 10A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom SB | |
Number of Stages | Single Stage | |
Operating Frequency | 50/60Hz | |
Length | 85.3mm | |
Depth | 32.5mm | |
Height | 46.2mm | |
Dimensions | 85.3 x 32.5 x 46.2mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom SB | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 85.3mm | ||
Depth 32.5mm | ||
Height 46.2mm | ||
Dimensions 85.3 x 32.5 x 46.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Corcom SB Series High Performance RFI Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Corcom SB series of power line filters are an enhanced performance version of the existing B series of RFI line Filters. They are compact and suitable for applications that require wide band RFI suppression. For example, typical applications include computing and accessories, home appliances, exercise equipment, gaming machines, medical equipment, television, audio and video.
Corcom SB series of power line filters are an enhanced performance version of the existing B series of RFI line Filters. They are compact and suitable for applications that require wide band RFI suppression. For example, typical applications include computing and accessories, home appliances, exercise equipment, gaming machines, medical equipment, television, audio and video.
Single Staget
30A version half the size of other 30A filters
Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment
Screw Mounting
30A version half the size of other 30A filters
Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment
Screw Mounting
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Chassis Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase