Electrolube UR5041RP250G Black Potting Compound Polyurethane 250 g

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.95

(exc. VAT)

£29.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,012 unit(s) ready to ship
  • Plus 125 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£24.95
6 - 14£23.97
15 +£23.48

*price indicative

RS Stock No.:
160-8481
Mfr. Part No.:
UR5041RP250G
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Trade Name

UR5041

Product Type

Potting Compound

Product Form

Liquid

Package Type

Pack

Package Size

250 g

Cure Time

24 h

Colour

Black

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Viscosity

9300 mPa.s

Base Chemical

Polyurethane

Specific Gravity

1.17

COO (Country of Origin):
GB

Electrolube Polyurethane Resin


The Electrolube 250g black polyurethane resin potting compound has high toughness and tears resistance. It is ideally suited for marine and harsh environment situations.

Features and Benefits


Excellent oxidation resistance

Low moisture sensitivity during cure

Low water absorption and high resistance to sea water

Properties retained at temperatures down to -60°C

Cure time of 24 hours

Shelf life is 12 months

Hardness 85 Shore A

Useable life 20 minutes

Maximum temperature is 125°C

Electrical strength 20kV/mm

Operating temperature ranges between -60⁰C and 125⁰C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy