Electrolube UR5041RP250G Black Polyurethane Polyurethane 250 g

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£24.95

(exc. VAT)

£29.94

(inc. VAT)

RS Stock No.:
160-8475
Distrelec Article No.:
301-16-982
Mfr. Part No.:
UR5041RP250G
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Polyurethane

Trade Name

UR5041

Package Type

Pack

Product Form

Liquid

Package Size

250 g

Cure Time

24 h

Colour

Black

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Viscosity

9300 mPa.s

Specific Gravity

1.17

Base Chemical

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy