Bourns 3540 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£22.35

(exc. VAT)

£26.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 22 June 2026
  • Plus 12 unit(s) shipping from 22 June 2026
  • Plus 11 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£22.35
5 - 9£21.46
10 +£20.34

*price indicative

Packaging Options:
RS Stock No.:
522-3028
Distrelec Article No.:
110-95-634
Mfr. Part No.:
3540S-1-502L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

39.67mm

Actuator Type

Slotted Shaft

Mounting Hole Diameter

9.525 mm

Series

3540

Tolerance ±

5%

COO (Country of Origin):
MX

22 mm 10 Turn 3540S Series


Bourns 3540 Series multiturn precision potentiometers are Ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.

Features


Bushing mount

Optional AR lug feature

Optional center tap and rear shaft extension

High torque available

Gangable with common or concentric shafts

Robust, economic, high-performance models

Applications


Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy