Panasonic 470 μF Surface Polymer Capacitor, 2V dc

Subtotal (1 reel of 3500 units)*

£3,699.50

(exc. VAT)

£4,438.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,500 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£1.057£3,699.50

*price indicative

RS Stock No.:
923-0196
Mfr. Part No.:
EEFGX0D471R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

470μF

Voltage

2V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.3mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

SP-CAP GX

Length

7.3mm

Height

1.9mm

Depth

4.3mm

Dissipation Factor

6%

Minimum Operating Temperature

-40°C

Ripple Current

10.2A

Leakage Current

94μA

Diameter

4.3mm

Automotive Standard

No

Lifetime

1000 h

COO (Country of Origin):
JP

Panasonic SP-CAP GX Series Polymer Capacitor, 470μF Capacitance, 2V DC Voltage - EEFGX0D471R


This polymer capacitor is designed for high-performance applications requiring reliable electronic components. Featuring a capacitance of 470 μF and operating at a voltage of 2V DC, it measures 7.3mm in length, 4.3mm in depth, and 1.9mm in height. The component is particularly suitable for surface mounting, streamlining installations in various electronic devices.

Features & Benefits


• Low equivalent series resistance enhances efficiency in circuits

• Polarised design ensures correct orientation during installation

• Maximum operating temperature of +105°C supports high-temperature applications

• Lifetime rating of 1000 hours maximises reliability under typical usage

• Leakage current of only 94 μA minimises power loss

• Tolerance of ±20% allows for design flexibility in circuit applications

Applications


• Used in automation systems requiring stable capacitance

• Integral to electronic circuits needing reliable energy storage

• Ideal for compact designs where surface mount components are essential

• Utilised in various high-temperature environments and devices

What are the advantages of using a low ESR capacitor in electronic designs?


A low equivalent series resistance significantly reduces power loss during operation, enhancing overall efficiency and performance in electronic circuits.

How does the polarised design affect installation and performance?


The polarised design must be installed with correct orientation, ensuring optimal functionality and preventing potential circuit failures due to reversed connections.

What considerations should be made regarding maximum operating temperature?


It is crucial to ensure that the operating conditions remain below +105°C to maintain performance and longevity, especially in high-power or high-temperature applications.

How does the leakage current impact circuit performance?


Minimising leakage current is vital for energy efficiency, particularly in battery-powered devices, as it helps prolong battery life by reducing unnecessary power draw.

What role does the capacitance value play in circuit design?


The 470 μF capacitance provides ample energy storage, making it suitable for smoothing voltage fluctuations and supporting stable operation in various electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy