Panasonic 100 μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 795-5749
- Distrelec Article No.:
- 304-36-493
- Mfr. Part No.:
- 20TQC100MYF
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.19
(exc. VAT)
£5.028
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 434 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | £2.095 | £4.19 |
| 26 - 124 | £1.69 | £3.38 |
| 126 - 624 | £1.315 | £2.63 |
| 626 - 1248 | £1.225 | £2.45 |
| 1250 + | £1.195 | £2.39 |
*price indicative
- RS Stock No.:
- 795-5749
- Distrelec Article No.:
- 304-36-493
- Mfr. Part No.:
- 20TQC100MYF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 20V dc | |
| Mount Type | Surface Mount | |
| Package/Case | D3L | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Height | 2.8mm | |
| Series | POSCAP TQC | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Leakage Current | 200μA | |
| Ripple Current | 1700mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 20V dc | ||
Mount Type Surface Mount | ||
Package/Case D3L | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Height 2.8mm | ||
Series POSCAP TQC | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Leakage Current 200μA | ||
Ripple Current 1700mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Panasonic POSCAP TQC Series Polymer Capacitor, 100μF Capacitance, 20V DC Voltage - 20TQC100MYF
This polymer capacitor is designed for surface mounting, providing a Compact solution suitable for various electronic applications. With dimensions of 7.3 x 4.3 x 2.8mm, it delivers reliable performance under demanding conditions. Its solid electrolyte construction ensures durability, making it Ideal for high-temperature environments.
Features & Benefits
• Offers 100 μF capacitance, enhancing energy storage capabilities
• Rated for 20V DC, ensuring compatibility with diverse circuits
• Low equivalent series resistance of 55 mΩ, optimising efficiency
• Features a maximum operating temperature of +105 °C, suitable for rigorous applications
• Solid electrolyte formulation provides improved reliability over time
• Polarised design helps maintain correct circuit orientation
Applications
• Utilised in automation equipment for steady power supply
• Employed in consumer electronics for Compact design integration
• Suitable for telecommunications systems requiring reliable performance
• Used in power management circuits for enhanced functionality
What thermal range does this component operate effectively within?
It functions efficiently between -55 °C and +105 °C, making it suitable for extreme conditions often found in industrial apparatus.
How can the low equivalent series resistance impact overall circuit performance?
A low equivalent series resistance reduces power losses and improves efficiency, contributing to better performance in high-frequency applications.
What advantages does the solid electrolyte offer compared to traditional types?
The solid electrolyte minimises leakage current to 200 μA, enhancing reliability while ensuring longevity and stability in performance over time.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 20 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20 V dc


