Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 795-5238
- Mfr. Part No.:
- 20SVPF180M
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,205 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.20 | £6.00 |
*price indicative
- RS Stock No.:
- 795-5238
- Mfr. Part No.:
- 20SVPF180M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 180μF | |
| Voltage | 20V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Length | 6.9mm | |
| Series | SVPF | |
| Height | 6.9mm | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.2A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 720μA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Lifetime | 5000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 180μF | ||
Voltage 20V dc | ||
Mount Type Surface Mount | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Length 6.9mm | ||
Series SVPF | ||
Height 6.9mm | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.2A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 720μA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Diameter 8mm | ||
Lifetime 5000 h | ||
Panasonic SVPF Series Polymer Capacitor, 180μF Capacitance, 20V DC Voltage - 20SVPF180M
This polymer capacitor is designed for surface mount applications, featuring a capacitance of 180 μF and operating at a voltage of 20 V. With its Compact dimensions of 8mm in diameter and a height of 6.9mm, it is an reliable choice for various electronic devices while maintaining optimal performance under varying conditions.
Features & Benefits
• Provides reliable capacitance stability under high temperature conditions
• Low equivalent series resistance ensures improved efficiency
• Solid electrolyte construction enhances reliability and performance
• Polarised design allows for straightforward integration into circuits
• Tolerates extreme temperatures from -55 °C to +105 °C
• Offers a long operational lifespan of up to 5000 hours
Applications
• Suitable for power supply filtering in automation systems
• Ideal for timing circuits in electronics and mechanical devices
• Utilised in audio frequency circuits for signal processing
• Used for energy storage in various electronic equipment
What are the advantages of using a solid electrolyte construction in a capacitor?
The solid electrolyte structure minimises leakage current, enhancing reliability in circuits, and supports consistent performance over long periods, making it suitable for sensitive applications.
How does the low equivalent series resistance benefit circuit design?
A low equivalent series resistance reduces power losses during operation, which contributes to higher efficiency and performance in your electronic applications, ultimately improving overall reliability.
Can this capacitor handle extreme temperature variations?
Yes, it operates effectively across a wide temperature range, from -55 °C to +105 °C, allowing it to function reliably in both low and high-temperature environments.
What considerations should be taken when selecting a polarised capacitor for a circuit?
Ensure correct polarity during installation to avoid circuit damage, as incorrect positioning can lead to failure. Select capacitors based on voltage and capacitance requirements for optimal performance.
Related links
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 20 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20 V dc


