Panasonic 560 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 795-5235
- Mfr. Part No.:
- 20SVPF560M
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£3.54
(exc. VAT)
£4.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,936 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.77 | £3.54 |
*price indicative
- RS Stock No.:
- 795-5235
- Mfr. Part No.:
- 20SVPF560M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 560μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Series | SVPF | |
| Height | 12.6mm | |
| Length | 12.6mm | |
| Depth | 10.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Ripple Current | 5.4A | |
| Leakage Current | 2240μA | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 560μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Series SVPF | ||
Height 12.6mm | ||
Length 12.6mm | ||
Depth 10.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Ripple Current 5.4A | ||
Leakage Current 2240μA | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 560 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 15 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 20V dc


