Panasonic 390 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 795-5231
- Mfr. Part No.:
- 20SVPF390M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.12
(exc. VAT)
£6.145
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.024 | £5.12 |
| 50 - 95 | £0.952 | £4.76 |
| 100 - 245 | £0.88 | £4.40 |
| 250 - 495 | £0.832 | £4.16 |
| 500 + | £0.736 | £3.68 |
*price indicative
- RS Stock No.:
- 795-5231
- Mfr. Part No.:
- 20SVPF390M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 390μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Depth | 8.3mm | |
| Height | 11.9mm | |
| Series | SVPF | |
| Length | 11.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Leakage Current | 1560μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Ripple Current | 4.95A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 390μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Depth 8.3mm | ||
Height 11.9mm | ||
Series SVPF | ||
Length 11.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
Leakage Current 1560μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Ripple Current 4.95A | ||
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 390 μF Surface Polymer Capacitor, 20 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 390 μF Through Hole Polymer Capacitor, 20 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 20 V dc


