Panasonic 47 μF Surface Mount Polymer Capacitor, 20V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.75

(exc. VAT)

£6.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,985 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.15£5.75
25 - 45£1.084£5.42
50 - 95£1.014£5.07
100 - 245£0.942£4.71
250 +£0.858£4.29

*price indicative

Packaging Options:
RS Stock No.:
788-7576
Mfr. Part No.:
20SVP47M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

20V dc

Mount Type

Surface Mount

Package/Case

1000

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 6.9 mm

Series

SVP

Length

6.9mm

Height

6.9mm

Depth

8.3mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

1890mA

Lifetime

2000 h

Diameter

8mm

Leakage Current

188μA

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links