Panasonic 10 μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 788-7558
- Distrelec Article No.:
- 304-36-491
- Mfr. Part No.:
- 20SVP10M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.15
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 285 unit(s) ready to ship
- Plus 1,420 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.63 | £3.15 |
| 25 - 45 | £0.598 | £2.99 |
| 50 - 120 | £0.556 | £2.78 |
| 125 - 245 | £0.518 | £2.59 |
| 250 + | £0.466 | £2.33 |
*price indicative
- RS Stock No.:
- 788-7558
- Distrelec Article No.:
- 304-36-491
- Mfr. Part No.:
- 20SVP10M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 20V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Length | 5.9mm | |
| Depth | 5.3mm | |
| Series | SVP | |
| Height | 5.9mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Leakage Current | 100μA | |
| Ripple Current | 1020mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 5mm | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 20V dc | ||
Mount Type Surface Mount | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Length 5.9mm | ||
Depth 5.3mm | ||
Series SVP | ||
Height 5.9mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Leakage Current 100μA | ||
Ripple Current 1020mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 5mm | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 20 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20 V dc
