Panasonic 560 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 788-7523
- Mfr. Part No.:
- 10SVP560M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 08 June 2026
- Plus 482 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.41 | £2.82 |
| 20 - 48 | £1.34 | £2.68 |
| 50 - 98 | £1.24 | £2.48 |
| 100 - 198 | £1.15 | £2.30 |
| 200 + | £1.045 | £2.09 |
*price indicative
- RS Stock No.:
- 788-7523
- Mfr. Part No.:
- 10SVP560M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Length | 12.6mm | |
| Series | SVP | |
| Depth | 10.3mm | |
| Height | 12.6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 840μA | |
| Dissipation Factor | 15% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Ripple Current | 5230mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Length 12.6mm | ||
Series SVP | ||
Depth 10.3mm | ||
Height 12.6mm | ||
Electrolyte Type Solid | ||
Leakage Current 840μA | ||
Dissipation Factor 15% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Ripple Current 5230mA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 560 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 560 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
