Panasonic 470 μF Through Hole Polymer Capacitor, 25V
- RS Stock No.:
- 249-1175
- Mfr. Part No.:
- 25SEK470M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.30
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.83 | £8.30 |
| 50 - 90 | £0.82 | £8.20 |
| 100 + | £0.81 | £8.10 |
*price indicative
- RS Stock No.:
- 249-1175
- Mfr. Part No.:
- 25SEK470M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 470μF | |
| Voltage | 25V | |
| Mount Type | Through Hole | |
| Package/Case | F13 | |
| Polarity | Negative | |
| Lead Pitch | 0.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 13 mm | |
| Series | SEK | |
| Length | 13mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 2350μA | |
| Ripple Current | 1590mA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 470μF | ||
Voltage 25V | ||
Mount Type Through Hole | ||
Package/Case F13 | ||
Polarity Negative | ||
Lead Pitch 0.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 13 mm | ||
Series SEK | ||
Length 13mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 2350μA | ||
Ripple Current 1590mA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code C6, E7, E12, F13 is 25 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 470 μF Through Hole Polymer Capacitor, 25 V
- Panasonic 470 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25 V
- Panasonic 6.8 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25 V dc


