Panasonic 39 μF Surface Mount Polymer Capacitor, 35V
- RS Stock No.:
- 240-3745
- Mfr. Part No.:
- 35SVPF39M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.20 | £6.00 |
| 50 - 95 | £0.986 | £4.93 |
| 100 - 245 | £0.936 | £4.68 |
| 250 - 495 | £0.812 | £4.06 |
| 500 + | £0.716 | £3.58 |
*price indicative
- RS Stock No.:
- 240-3745
- Mfr. Part No.:
- 35SVPF39M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 39μF | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Package/Case | E7 | |
| Polarity | Negative | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 6.9 mm | |
| Length | 6.9mm | |
| Series | SVPF | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 2800mA | |
| Leakage Current | 273μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 39μF | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Package/Case E7 | ||
Polarity Negative | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 6.9 mm | ||
Length 6.9mm | ||
Series SVPF | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Ripple Current 2800mA | ||
Leakage Current 273μA | ||
- COO (Country of Origin):
- JP
The Panasonic SVPE series 39μF Conductive Polymer Aluminium Solid Capacitors capacitance has rated voltage 35V.
High reliability
long life
low impedance and high ripple current
Related links
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V
- Nichicon 330 μF Surface Mount Polymer Capacitor, 35 V
- KEMET 100 μF Surface Mount Polymer Capacitor, 35 V
