Panasonic 100 μF Surface Polymer Capacitor, 50V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£3.70

(exc. VAT)

£4.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8£1.85£3.70
10 - 48£1.385£2.77
50 - 98£1.235£2.47
100 - 248£1.065£2.13
250 +£0.935£1.87

*price indicative

Packaging Options:
RS Stock No.:
210-5971
Mfr. Part No.:
EEHZT1H101P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

50V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 10.2 mm

Length

10.2mm

Height

12mm

Series

ZT

Electrolyte Type

Solid

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1800mA

Leakage Current

50μA

Dissipation Factor

10%

Diameter

10mm

COO (Country of Origin):
JP

Panasonic Series ZT Polymer Capacitor, 100 μF Capacitance, 50V DC Voltage - EEHZT1H101P


This polymer capacitor is a high-performance component designed for efficiency in electronic applications. With a capacitance of 100 μF and a voltage rating of 50 V dc, its Compact dimensions of 10 x 10.2 mm make it Ideal for surface mount technology. The device utilises a conductive polymer hybrid aluminium design, providing exceptional stability across varying temperatures.

Features & Benefits


• Offers low equivalent series resistance of 23 mΩ for efficient performance
• Supports a maximum operating temperature of +135°C for high reliability
• Features a leakage current of just 50 μA for enhanced longevity
• Tolerates ±20% capacitance variation to meet diverse application needs
• Designed with solid electrolyte technology for added safety and stability
• Polarised design facilitates precise integration in circuits

Applications


• Utilised in automation systems for reliable power management
• Ideal for electrical equipment requiring Compact energy storage solutions
• Employed in consumer electronics demanding high-frequency performance
• Used in mechanical devices where size and temperature resilience matter

What are the implications of the low equivalent series resistance?


A low equivalent series resistance allows for efficient energy transfer, minimising power loss during operation and improving overall circuit performance.

How does the solid electrolyte technology enhance safety?


Solid electrolyte technology reduces the risk of leakage and enhances thermal stability, providing safer operation compared to traditional liquid electrolyte capacitors.

What is the significance of the maximum operating temperature?


The Ability to operate at temperatures up to +135°C ensures reliAbility in environments where high heat is generated, making it suitable for demanding applications.

Can this component effectively handle ripple current?


Yes, it is rated for ripple current of 1800 mA, allowing it to efficiently handle variations in load without compromising performance or longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy