Panasonic 150 μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5951
- Mfr. Part No.:
- EEHZS1H151V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£3.86
(exc. VAT)
£4.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,376 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £1.93 | £3.86 |
| 10 - 48 | £1.775 | £3.55 |
| 50 - 98 | £1.50 | £3.00 |
| 100 - 198 | £1.28 | £2.56 |
| 200 + | £1.125 | £2.25 |
*price indicative
- RS Stock No.:
- 210-5951
- Mfr. Part No.:
- EEHZS1H151V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 150μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.8 mm | |
| Series | ZS | |
| Length | 12.8mm | |
| Height | 11mm | |
| Electrolyte Type | Hybrid | |
| Diameter | 10mm | |
| Lifetime | 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Leakage Current | 75μA | |
| Ripple Current | 3.2A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 150μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.8 mm | ||
Series ZS | ||
Length 12.8mm | ||
Height 11mm | ||
Electrolyte Type Hybrid | ||
Diameter 10mm | ||
Lifetime 4000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
Leakage Current 75μA | ||
Ripple Current 3.2A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic Polymer Capacitor, 150μF Capacitance, 50V DC Voltage - EEHZS1H151V
This polymer capacitor provides compact, surface-mount decoupling and bulk energy storage for automotive and industrial electronics operating across wide temperature ranges. It is designed for high-temperature environments and long-duration applications where stable capacitance and polarity-specific performance are required.
Features and Benefits:
• 150μF capacitance delivers stable charge storage and filtering
• 50V rated voltage supports high-voltage rail applications
• 3.2A ripple capability manages high AC current stress
• 75μA leakage reduces standby loss in power circuits
• 10% dissipation factor minimises signal damping at frequency
• AEC‑Q200 qualification suits component selections for vehicles
• 50V rated voltage supports high-voltage rail applications
• 3.2A ripple capability manages high AC current stress
• 75μA leakage reduces standby loss in power circuits
• 10% dissipation factor minimises signal damping at frequency
• AEC‑Q200 qualification suits component selections for vehicles
Applications
• Suitable for DC to DC converter output filtering in control units
• Ideal for automotive power-supply smoothing under heat stress
• Used with motor drives requiring high ripple current handling
• Can be used for backup hold-up in industrial automation systems
• Ideal for automotive power-supply smoothing under heat stress
• Used with motor drives requiring high ripple current handling
• Can be used for backup hold-up in industrial automation systems
What mounting style does it require for assembly?
It is supplied for surface-mount placement in taping format to suit automated pick-and-place and reflow processes.
How does it perform in elevated ambient temperatures?
The component is specified to operate up to +135°C and maintains functionality for extended durations at that temperature.
What expected operational lifetime can designers assume?
The capacitor is characterised for a 4000h life rating under its stated conditions, useful for lifecycle planning.
What polarity considerations apply during circuit design?
It is a polar device and requires correct orientation to avoid malfunction or degradation in service.
What physical form factor should designers allow for on the PCB?
The part features a round 10mm diameter body in an SMD package with an 11mm nominal height for clearance planning.
Related links
- Panasonic 150 μF Through Hole Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 50V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50V dc


