Panasonic 150 μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5950
- Mfr. Part No.:
- EEHZS1H151V
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£311.20
(exc. VAT)
£373.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,200 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.778 | £311.20 |
*price indicative
- RS Stock No.:
- 210-5950
- Mfr. Part No.:
- EEHZS1H151V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 150μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.8 mm | |
| Height | 11mm | |
| Length | 12.8mm | |
| Series | ZS | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 12% | |
| Ripple Current | 3.2A | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Leakage Current | 75μA | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 150μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.8 mm | ||
Height 11mm | ||
Length 12.8mm | ||
Series ZS | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 12% | ||
Ripple Current 3.2A | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Leakage Current 75μA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitor used vibration-proof of ±20 % tolerance and has 50 V voltage. It has 150μF of capacitance which size code is G12 and ultra low ESR between 13 mΩ and 19 mΩ.
Endurance 4000 h at 125 ℃
High ripple current and high capacitance
High-withstand voltage (to 63 V), low leakage current (0.01 CV or 3 μF)
Vibration-proof product is available upon request.
Related links
- Panasonic 150 μF Through Hole Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 50V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50V dc
