Panasonic 105 μF Surface Polymer Capacitor, 6.3V dc

Subtotal (1 reel of 2500 units)*

£1,550.00

(exc. VAT)

£1,850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.62£1,550.00

*price indicative

RS Stock No.:
210-4881
Mfr. Part No.:
6TPS150MUD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

105μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

B1S

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.1 mm

Length

3.5mm

Height

1.2mm

Series

TPS

Depth

1.1mm

Electrolyte Type

Solid

Diameter

2.2mm

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

0.1%

Minimum Operating Temperature

-55°C

Ripple Current

1.4A

Leakage Current

94.5μA

The Panasonic Conductive Polymer Tantalum solid capacitors with surface mounting type works with a rated voltage ranges from 2.5 V to 6.3 V.

153 μF to 330 μF rated capacitance range

±20% capacitance tolerance

–55°C to +105°C category temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy