Panasonic 180 μF Surface Polymer Capacitor, 25V

Subtotal (1 bag of 5 units)*

£8.05

(exc. VAT)

£9.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£1.61£8.05

*price indicative

Packaging Options:
RS Stock No.:
197-2182
Mfr. Part No.:
EEHZKE181XUV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

180μF

Voltage

25V

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 (Dia) x 8 mm

Series

ZKU

Height

7.7mm

Length

8mm

Electrolyte Type

Hybrid

Diameter

6.3mm

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Leakage Current

0.01μA

Automotive Standard

AEC-Q200

Ripple Current

1800mA

Dissipation Factor

14%

COO (Country of Origin):
JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable user’s to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.

The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 30m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.

Large capacitance compared with ZK series

Low ESR

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy