Panasonic 100 μF Surface Polymer Capacitor, 25V
- RS Stock No.:
- 197-2180
- Mfr. Part No.:
- EEHZK1E101UV
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£7.40
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 465 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £1.48 | £7.40 |
| 25 - 45 | £1.406 | £7.03 |
| 50 - 120 | £1.302 | £6.51 |
| 125 - 245 | £1.214 | £6.07 |
| 250 + | £1.096 | £5.48 |
*price indicative
- RS Stock No.:
- 197-2180
- Mfr. Part No.:
- EEHZK1E101UV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Package/Case | Reel | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 6.1 mm | |
| Height | 5.8mm | |
| Length | 6.1mm | |
| Series | ZKU | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 6.3mm | |
| Lifetime | 4000 h | |
| Leakage Current | 25μA | |
| Ripple Current | 1300mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Package/Case Reel | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 6.1 mm | ||
Height 5.8mm | ||
Length 6.1mm | ||
Series ZKU | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Diameter 6.3mm | ||
Lifetime 4000 h | ||
Leakage Current 25μA | ||
Ripple Current 1300mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic ZKU Series Polymer Capacitor, 100 μF Capacitance, 25V Voltage - EEHZK1E101UV
This polymer capacitor is a highly efficient surface mount capacitor specifically designed for demanding applications. With a capacitance of 100μF and a voltage rating of 25 V, this component is engineered to deliver reliable performance across a range of environments. Its Compact dimensions of 6.3mm in diameter and 6.1mm in length make it suitable for space-conscious designs while adhering to AEC-Q200 automotive standards.
Features & Benefits
• Designed for high temperatures with a maximum operating temperature of +125°C
• Low equivalent series resistance (ESR) at 50 mΩ ensures efficient energy use
• Ripple current capacity of 1300 mArms provides robust performance
• Polarised component ensures correct installation and functionality
• Extended lifespan of 4000 hours adds to reliability in critical applications
• Maintains minimal leakage current of only 25μA for enhanced efficiency
• Low equivalent series resistance (ESR) at 50 mΩ ensures efficient energy use
• Ripple current capacity of 1300 mArms provides robust performance
• Polarised component ensures correct installation and functionality
• Extended lifespan of 4000 hours adds to reliability in critical applications
• Maintains minimal leakage current of only 25μA for enhanced efficiency
Applications
• Used in automotive electronic modules for reliable operation
• Ideal for power supply smoothing in industrial automation
• Suitable for high-frequency in consumer electronics
• Effective in electrified vehicle systems ensuring minimal energy loss
• Ideal for power supply smoothing in industrial automation
• Suitable for high-frequency in consumer electronics
• Effective in electrified vehicle systems ensuring minimal energy loss
What makes this component suitable for high-temperature environments?
The component is engineered to withstand temperatures up to +125°C, ensuring dependable performance in thermal stress situations.
How does the low ESR contribute to its overall efficiency?
A low ESR of 50 mΩ reduces energy loss during operation, resulting in improved efficiency and lower heat generation within the circuit.
What are the implications of the polarised design for circuit design?
The polarised design enables incorrect connections to be easily avoided, simplifying the installation process and enhancing circuit reliability.
How does the ripple current capacity affect its usage in applications?
A ripple current capacity of 1300 mArms ensures that the capacitor can handle variations in current without significant performance degradation, making it suitable for dynamic electronic environments.
Related links
- Panasonic 100 μF Surface Polymer Capacitor, 25V
- Panasonic 180 μF Surface Polymer Capacitor, 25V
- Panasonic 330 μF Surface Polymer Capacitor, 25V
- Panasonic 220 μF Surface Polymer Capacitor, 25V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V
