Panasonic 100 μF Surface Polymer Capacitor, 25V

Subtotal (1 reel of 1000 units)*

£819.00

(exc. VAT)

£983.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.819£819.00

*price indicative

RS Stock No.:
197-2179
Mfr. Part No.:
EEHZK1E101UV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

25V

Mount Type

Surface

Package/Case

Reel

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 (Dia) x 6.1 mm

Height

5.8mm

Series

ZKU

Length

6.1mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Dissipation Factor

14%

Diameter

6.3mm

Lifetime

4000 h

Leakage Current

25μA

Ripple Current

1300mA

COO (Country of Origin):
JP

Panasonic ZKU Series Polymer Capacitor, 100 μF Capacitance, 25V Voltage - EEHZK1E101UV


This polymer capacitor is a highly efficient surface mount capacitor specifically designed for demanding applications. With a capacitance of 100μF and a voltage rating of 25 V, this component is engineered to deliver reliable performance across a range of environments. Its Compact dimensions of 6.3mm in diameter and 6.1mm in length make it suitable for space-conscious designs while adhering to AEC-Q200 automotive standards.

Features & Benefits


• Designed for high temperatures with a maximum operating temperature of +125°C
• Low equivalent series resistance (ESR) at 50 mΩ ensures efficient energy use
• Ripple current capacity of 1300 mArms provides robust performance
• Polarised component ensures correct installation and functionality
• Extended lifespan of 4000 hours adds to reliability in critical applications
• Maintains minimal leakage current of only 25μA for enhanced efficiency

Applications


• Used in automotive electronic modules for reliable operation
• Ideal for power supply smoothing in industrial automation
• Suitable for high-frequency in consumer electronics
• Effective in electrified vehicle systems ensuring minimal energy loss

What makes this component suitable for high-temperature environments?


The component is engineered to withstand temperatures up to +125°C, ensuring dependable performance in thermal stress situations.

How does the low ESR contribute to its overall efficiency?


A low ESR of 50 mΩ reduces energy loss during operation, resulting in improved efficiency and lower heat generation within the circuit.

What are the implications of the polarised design for circuit design?


The polarised design enables incorrect connections to be easily avoided, simplifying the installation process and enhancing circuit reliability.

How does the ripple current capacity affect its usage in applications?


A ripple current capacity of 1300 mArms ensures that the capacitor can handle variations in current without significant performance degradation, making it suitable for dynamic electronic environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy