Panasonic 68 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 197-2172
- Distrelec Article No.:
- 304-32-237
- Mfr. Part No.:
- EEHZK1V680UP
- Brand:
- Panasonic
Subtotal (1 bag of 5 units)*
£5.27
(exc. VAT)
£6.325
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.054 | £5.27 |
*price indicative
- RS Stock No.:
- 197-2172
- Distrelec Article No.:
- 304-32-237
- Mfr. Part No.:
- EEHZK1V680UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 68μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Series | ZKU | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Diameter | 6.3mm | |
| Lifetime | 4000 h | |
| Leakage Current | 23.8μA | |
| Ripple Current | 1200mA | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 68μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Series ZKU | ||
Height 5.8mm | ||
Length 5.8mm | ||
Electrolyte Type Hybrid | ||
Diameter 6.3mm | ||
Lifetime 4000 h | ||
Leakage Current 23.8μA | ||
Ripple Current 1200mA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic ZKU Series Polymer Capacitor, 68 μF Capacitance, 35V Voltage - EEHZK1V680UP
This polymer capacitor is an Advanced surface mount solution, specifically designed as a conductive polymer hybrid aluminium electrolytic component. With a capacitance of 68μF and rated for a maximum voltage of 35 V, it maintains excellent performance across a wide temperature range of -55°C to +125°C. Its Compact dimensions of Ø6.3mm x 5.8mm make it suitable for a variety of applications in electronics, particularly where space is limited.
Features & Benefits
• Designed for surface mount applications, enhancing PCB layout flexibility
• Hybrid technology offers low equivalent series resistance for improved efficiency
• Rated for use up to 35 V, ensuring versatility in various circuits
• High ripple current handling capabilities of up to 1200 mArms
• Extended operational lifespan of 4000 hours at rated conditions
• Meets AEC-Q200 automotive standards for reliability in automotive applications
• Hybrid technology offers low equivalent series resistance for improved efficiency
• Rated for use up to 35 V, ensuring versatility in various circuits
• High ripple current handling capabilities of up to 1200 mArms
• Extended operational lifespan of 4000 hours at rated conditions
• Meets AEC-Q200 automotive standards for reliability in automotive applications
Applications
• Ideal for power supply circuits in automotive electronic devices
• Suitable for audio equipment, enhancing sound quality and performance
• Utilised in industrial control systems for efficient energy management
• Effective in consumer electronics for Compact and reliable design
• Used in power electronics where high voltage stability is Crucial
• Suitable for audio equipment, enhancing sound quality and performance
• Utilised in industrial control systems for efficient energy management
• Effective in consumer electronics for Compact and reliable design
• Used in power electronics where high voltage stability is Crucial
What are the advantages of using this capacitor over traditional types?
This capacitor's hybrid design minimises equivalent series resistance, leading to improved energy efficiency and thermal performance, making it suitable for high-frequency applications.
How does the rated voltage affect the capacitor's performance in a circuit?
A higher rated voltage indicates that it can safely operate in circuits with substantial voltage oscillations, reducing the risk of breakdown and enhancing the capacitor's longevity.
What ripple current specifications should be considered for reliable operation?
With a ripple current rating of 1200 mArms, this capacitor can handle significant fluctuations in current, making it Ideal for applications where power supply stability is essential.
Does the temperature range affect the capacitor's performance?
Yes, operating within the specified temperature range of -55°C to +125°C ensures consistent performance and reliability across a variety of environmental conditions.
Related links
- Panasonic 68 μF Surface Polymer Capacitor, 35V
- Panasonic 220 μF Surface Polymer Capacitor, 35V
- Panasonic 150 μF Surface Polymer Capacitor, 35V
- Panasonic 270 μF Surface Polymer Capacitor, 35V
- Panasonic 470 μF Surface Polymer Capacitor, 35V
- Panasonic 39 μF Surface Polymer Capacitor, 35V
- Panasonic 120 μF Surface Polymer Capacitor, 35V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V


