Panasonic 39 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 197-2168
- Mfr. Part No.:
- EEHZK1V390UR
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£411.00
(exc. VAT)
£493.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.411 | £411.00 |
*price indicative
- RS Stock No.:
- 197-2168
- Mfr. Part No.:
- EEHZK1V390UR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid, Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 39μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | Reel | |
| Polarity | Polar | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Series | ZKU | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 13.6μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 750mA | |
| Lifetime | 4000 h | |
| Diameter | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid, Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 39μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case Reel | ||
Polarity Polar | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Height 5.8mm | ||
Series ZKU | ||
Electrolyte Type Hybrid | ||
Leakage Current 13.6μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 750mA | ||
Lifetime 4000 h | ||
Diameter 5mm | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic ZKU Series Polymer Capacitor, 39 μF Capacitance, 35V Voltage - EEHZK1V390UR
This polymer capacitor is a surface mount component designed for a voltage rating of 35 V and a capacitance of 39μF. It measures 5mm in diameter and 5.8mm in length, offering a Compact solution for various applications. Specifically built to meet AEC-Q200 standards, this capacitor excels in automotive and high-temperature environments, making it a reliable choice for demanding electronic systems.
Features & Benefits
• Utilises low equivalent series resistance for improved efficiency
• Robust construction supports maximum operating temperatures of +125°C
• Designed to handle ripple currents up to 750 mArms
• Features a leakage current of only 13.6μA for long-lasting performance
• Polarised for straightforward integration into circuit designs
• Built to endure a lifespan of 4000 hours under maximum conditions
• Robust construction supports maximum operating temperatures of +125°C
• Designed to handle ripple currents up to 750 mArms
• Features a leakage current of only 13.6μA for long-lasting performance
• Polarised for straightforward integration into circuit designs
• Built to endure a lifespan of 4000 hours under maximum conditions
Applications
• Ideal for automotive electronics, ensuring stable performance under extreme conditions
• Suitable for power supply circuits needing efficient energy storage
• Used in consumer electronics where space optimisation is critical
• Effective in audio devices to enhance sound quality through superior capacitance
• Effective in industrial automation systems requiring reliable components
• Suitable for power supply circuits needing efficient energy storage
• Used in consumer electronics where space optimisation is critical
• Effective in audio devices to enhance sound quality through superior capacitance
• Effective in industrial automation systems requiring reliable components
What is the significance of the low ESR characteristic?
The low ESR characteristic enhances operational efficiency, reducing power losses and heat generation within the circuit, which is essential for high-frequency applications.
How does this component's performance vary in extreme temperatures?
It maintains performance and reliability over a wide temperature range, from -55°C to +125°C, making it suitable for challenging environments, including automotive applications.
What considerations should I have for integrating this into current designs?
Ensure compatibility with circuit requirements, including voltage rating and space constraints, to effectively optimise the performance of your assembly without interference or instability.
How does the polarised design impact circuit implementation?
The polarised design simplifies placement in circuits, ensuring correct orientation and preventing potential damage from reverse polarity connections.
What testing standards does this component adhere to?
It complies with AEC-Q200 standards, confirming its suitability for automotive-grade applications and ensuring reliability in harsh conditions.
Related links
- Panasonic 39 μF Surface Polymer Capacitor, 35 V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 39 μF Through Hole Polymer Capacitor, 35 V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35 V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 35 V
- Panasonic 150 μF Surface Polymer Capacitor, 35 V
- Panasonic 68 μF Surface Polymer Capacitor, 35 V


