Panasonic 100 μF Surface Polymer Capacitor, 25V
- RS Stock No.:
- 197-2160
- Distrelec Article No.:
- 304-31-176
- Mfr. Part No.:
- EEHZK1E101UP
- Brand:
- Panasonic
Subtotal (1 bag of 5 units)*
£5.15
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.03 | £5.15 |
*price indicative
- RS Stock No.:
- 197-2160
- Distrelec Article No.:
- 304-31-176
- Mfr. Part No.:
- EEHZK1E101UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer, Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Series | ZKU | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Diameter | 6.3mm | |
| Leakage Current | 25μA | |
| Ripple Current | 1300mA | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer, Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Series ZKU | ||
Length 5.8mm | ||
Height 5.8mm | ||
Electrolyte Type Hybrid | ||
Diameter 6.3mm | ||
Leakage Current 25μA | ||
Ripple Current 1300mA | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 50m Ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100 μF Surface Polymer Capacitor, 25V
- Panasonic 220 μF Surface Polymer Capacitor, 25V
- Panasonic 180 μF Surface Polymer Capacitor, 25V
- Panasonic 330 μF Surface Polymer Capacitor, 25V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 470 μF Through Hole Polymer Capacitor, 25V
- Panasonic 82 μF Surface Mount Polymer Capacitor, 25V


