Panasonic 680 μF Surface Polymer Capacitor, 20V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£2.00£10.00
50 - 95£1.946£9.73
100 - 245£1.892£9.46
250 - 495£1.846£9.23
500 +£1.796£8.98

*price indicative

RS Stock No.:
181-3173
Mfr. Part No.:
20SVPK680M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

680μF

Voltage

20V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

12.6 x 10.3 x 10.3 mm

Series

SVPK

Length

12.6mm

Depth

10.3mm

Height

10.3mm

Electrolyte Type

Solid

Ripple Current

5.4A

Leakage Current

2.72mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

1000 h

Diameter

10mm

Dissipation Factor

0.12%

COO (Country of Origin):
JP
High voltage (50 V.DC max.)

125 ℃ 1000 h

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy