Panasonic 150 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 181-2298
- Mfr. Part No.:
- EEHZS1J151V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£4.64
(exc. VAT)
£5.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,680 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.32 | £4.64 |
| 20 - 48 | £2.18 | £4.36 |
| 50 - 98 | £2.045 | £4.09 |
| 100 - 198 | £1.905 | £3.81 |
| 200 + | £1.725 | £3.45 |
*price indicative
- RS Stock No.:
- 181-2298
- Mfr. Part No.:
- EEHZS1J151V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 150μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 11mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 mm x 16.8 mm | |
| Length | 16.8mm | |
| Depth | 10.3mm | |
| Height | 16.5mm | |
| Series | ZS | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 94.5μA | |
| Ripple Current | 3.5A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 150μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 11mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 mm x 16.8 mm | ||
Length 16.8mm | ||
Depth 10.3mm | ||
Height 16.5mm | ||
Series ZS | ||
Electrolyte Type Hybrid | ||
Leakage Current 94.5μA | ||
Ripple Current 3.5A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZS Polymer Capacitor, 150 μF Capacitance, 63V Voltage - EEHZS1J151V
This polymer capacitor is a high-performance surface mount capacitor designed to deliver reliable performance in various applications. With a capacitance Value of 150μF and a voltage rating of 63 V DC, this component features a Compact size of 10 x 16.8mm, making it an Ideal choice for space-constrained environments. The hybrid technology utilises conductive polymer hybrid aluminium dielectrics, ensuring enhanced stability and efficiency across a wide temperature range.
Features & Benefits
• Low Equivalent Series Resistance (ESR) of 15 mΩ enhances efficiency
• High-temperature operation capability up to +135°C caters to demanding environments
• Polarised design ensures correct functionality in circuitry
• Minimal leakage current of 94.5μA for improved reliability
• AEC-Q200 qualification supports automotive applications
• Ripple current rating of 3.5 A enables effective energy distribution
• High-temperature operation capability up to +135°C caters to demanding environments
• Polarised design ensures correct functionality in circuitry
• Minimal leakage current of 94.5μA for improved reliability
• AEC-Q200 qualification supports automotive applications
• Ripple current rating of 3.5 A enables effective energy distribution
Applications
• Used in automotive electronic systems for improved reliability
• Integrated into power management circuits for efficient energy usage
• Suitable for filtering in power supplies
• Utilised in consumer electronics to enhance performance stability
• Integrated into power management circuits for efficient energy usage
• Suitable for filtering in power supplies
• Utilised in consumer electronics to enhance performance stability
What temperature range can this component operate within?
The device operates effectively between -55°C and +135°C, making it suitable for extreme conditions typical in automotive and industrial applications.
How does the ESR affect device performance in real-world applications?
A low ESR of 15 mΩ contributes to reduced power losses and improved thermal stability, ensuring efficient performance during high-frequency operations.
What advantages does the hybrid technology offer?
Hybrid technology combines the benefits of conductive polymer and aluminium, resulting in lower leakage currents and better overall capacitance stability over time.
How does the polarised design influence deployment in circuits?
The polarised configuration ensures the capacitor is correctly oriented within circuits, preventing potential failures due to reverse polarity.
What is the expected lifespan of this component under normal operating conditions?
This component is rated for a lifespan of 4000 hours at maximum operating conditions, ensuring longevity and reliability in various applications.
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 63 V dc
