Panasonic 150 μF Surface Polymer Capacitor, 63V dc

Subtotal (1 reel of 250 units)*

£278.25

(exc. VAT)

£334.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£1.113£278.25

*price indicative

RS Stock No.:
181-2282
Mfr. Part No.:
EEHZS1J151V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

150μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

11mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 mm x 16.8 mm

Height

16.5mm

Length

16.8mm

Series

ZS

Depth

10.3mm

Electrolyte Type

Hybrid

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

Lifetime

4000 h

Leakage Current

94.5μA

Ripple Current

3.5A

Diameter

10mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Panasonic Series ZS Polymer Capacitor, 150 μF Capacitance, 63V Voltage - EEHZS1J151V


This polymer capacitor is a high-performance surface mount capacitor designed to deliver reliable performance in various applications. With a capacitance Value of 150μF and a voltage rating of 63 V DC, this component features a Compact size of 10 x 16.8mm, making it an Ideal choice for space-constrained environments. The hybrid technology utilises conductive polymer hybrid aluminium dielectrics, ensuring enhanced stability and efficiency across a wide temperature range.

Features & Benefits


• Low Equivalent Series Resistance (ESR) of 15 mΩ enhances efficiency
• High-temperature operation capability up to +135°C caters to demanding environments
• Polarised design ensures correct functionality in circuitry
• Minimal leakage current of 94.5μA for improved reliability
• AEC-Q200 qualification supports automotive applications
• Ripple current rating of 3.5 A enables effective energy distribution

Applications


• Used in automotive electronic systems for improved reliability
• Integrated into power management circuits for efficient energy usage
• Suitable for filtering in power supplies
• Utilised in consumer electronics to enhance performance stability

What temperature range can this component operate within?


The device operates effectively between -55°C and +135°C, making it suitable for extreme conditions typical in automotive and industrial applications.

How does the ESR affect device performance in real-world applications?


A low ESR of 15 mΩ contributes to reduced power losses and improved thermal stability, ensuring efficient performance during high-frequency operations.

What advantages does the hybrid technology offer?


Hybrid technology combines the benefits of conductive polymer and aluminium, resulting in lower leakage currents and better overall capacitance stability over time.

How does the polarised design influence deployment in circuits?


The polarised configuration ensures the capacitor is correctly oriented within circuits, preventing potential failures due to reverse polarity.

What is the expected lifespan of this component under normal operating conditions?


This component is rated for a lifespan of 4000 hours at maximum operating conditions, ensuring longevity and reliability in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy