Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 179-9287
- Mfr. Part No.:
- EEHZC1H121P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.90
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 905 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.38 | £6.90 |
| 25 - 45 | £1.312 | £6.56 |
| 50 - 120 | £1.216 | £6.08 |
| 125 - 245 | £1.13 | £5.65 |
| 250 + | £1.02 | £5.10 |
*price indicative
- RS Stock No.:
- 179-9287
- Mfr. Part No.:
- EEHZC1H121P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 120μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 10.2 mm | |
| Length | 10.2mm | |
| Height | 12mm | |
| Series | ZC | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 0.1% | |
| Lifetime | 1000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 60μA | |
| Diameter | 10mm | |
| Ripple Current | 1.6A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 120μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 10.2 mm | ||
Length 10.2mm | ||
Height 12mm | ||
Series ZC | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 0.1% | ||
Lifetime 1000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 60μA | ||
Diameter 10mm | ||
Ripple Current 1.6A | ||
- COO (Country of Origin):
- JP
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
High voltage is realized by the polymer and liquid electrolyte. (80 V.DC max.)
Long life, Endurance : 105℃ 10000h~150℃ 1000h
Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
As features of both conductive polymer and electrolyte liquid, large ripple current(low Equivalent Series Resistance : ESR), low leakage current and high reliability contribute to downsizing and high reliability of the equipment
Suitable for automotive equipment and base stations which need Compact and high reliability components.
Related links
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50 V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50 V dc
