Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-3612
- Distrelec Article No.:
- 304-38-709
- Mfr. Part No.:
- EEHZA1V470P
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 740 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
- Plus 1,330 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.454 | £4.54 |
| 50 - 90 | £0.431 | £4.31 |
| 100 - 240 | £0.399 | £3.99 |
| 250 - 490 | £0.372 | £3.72 |
| 500 + | £0.335 | £3.35 |
*price indicative
- RS Stock No.:
- 179-3612
- Distrelec Article No.:
- 304-38-709
- Mfr. Part No.:
- EEHZA1V470P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Height | 7.8mm | |
| Length | 5.8mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 6.3mm | |
| Ripple Current | 1.3A | |
| Leakage Current | 100μA | |
| Lifetime | 1000 h | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Height 7.8mm | ||
Length 5.8mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Diameter 6.3mm | ||
Ripple Current 1.3A | ||
Leakage Current 100μA | ||
Lifetime 1000 h | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
High voltage is realized by the polymer and liquid electrolyte. (80 V.DC max.)
Long life, Endurance : 105℃ 10000h~150℃ 1000h
Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
As features of both conductive polymer and electrolyte liquid, large ripple current(low Equivalent Series Resistance : ESR), low leakage current and high reliability contribute to downsizing and high reliability of the equipment
Suitable for automotive equipment and base stations which need Compact and high reliability components.
Related links
- Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Polymer Capacitor, 35V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 82 μF Surface Polymer Capacitor, 35V dc
- Vishay 100 μF Surface Polymer Capacitor, 35V dc
