Panasonic 68 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 179-3419
- Distrelec Article No.:
- 303-96-889
- Mfr. Part No.:
- EEHZC1H680P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£416.50
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.833 | £416.50 |
*price indicative
- RS Stock No.:
- 179-3419
- Distrelec Article No.:
- 303-96-889
- Mfr. Part No.:
- EEHZC1H680P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 68μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Length | 10.2mm | |
| Height | 10mm | |
| Series | ZC | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 34μA | |
| Ripple Current | 1.25A | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Lifetime | 1000 h | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 68μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Length 10.2mm | ||
Height 10mm | ||
Series ZC | ||
Electrolyte Type Hybrid | ||
Leakage Current 34μA | ||
Ripple Current 1.25A | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Lifetime 1000 h | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 68μF Capacitance, 50V DC Voltage - EEHZC1H680P
This polymer capacitor is designed to enhance electronic performance with its hybrid technology. With a capacitance of 68 μF and a voltage rating of 50V DC, it is built for surface mount applications. Its compact dimensions of 8mm in diameter and a height of 10.2mm make it suitable for various systems, particularly in automotive environments. The expansive operating temperature range and robust design ensure reliability in demanding conditions.
Features & Benefits
• Features a low Equivalent Series Resistance of 30 mΩ for efficiency
• Operates effectively within a temperature range of -55 °C to +125 °C
• Ensures long-lasting performance with a lifetime of 1000 hours
• Utilises aluminium dielectric material for superior reliability
• Polarised design enhances stability in circuit applications
• Dissipation factor of 10% minimises power loss during operation
Applications
• Primarily used in automotive electronic devices
• Used for power management in automation systems
• Ideal for high-frequency in electronics
• Utilised in power supply circuits requiring precise capacitance
How does the low ESR benefit circuit performance?
A lower Equivalent Series Resistance reduces heat generation during operation, leading to improved efficiency and performance in electronic applications, particularly in high-frequency circuits.
What kind of environments can this capacitor operate in?
It can function reliably in extreme temperatures ranging from -55 °C to +125 °C, making it suitable for various applications in both harsh and standard environments.
How long can I expect this capacitor to last in my application?
With a lifetime rating of 1000 hours at maximum operating conditions, it is designed to withstand prolonged usage before performance degradation occurs.
What is the significance of the polarised design?
The polarised design ensures correct orientation within circuits, which is crucial for maintaining functionality and preventing damage in electronic devices.
What are the advantages of using an aluminium dielectric material?
Aluminium offers reliable stability and reliability, enhancing the capacitor's performance and ensuring consistent capacitance levels even under varying environmental conditions.
Related links
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50V dc


