Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-3414
- Mfr. Part No.:
- EEHZA1V271V
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£408.00
(exc. VAT)
£489.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.816 | £408.00 |
*price indicative
- RS Stock No.:
- 179-3414
- Mfr. Part No.:
- EEHZA1V271V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 270μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 10.2 mm | |
| Height | 12mm | |
| Length | 10.2mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 3μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.5A | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 1000 h | |
| Diameter | 10mm | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 270μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 10.2 mm | ||
Height 12mm | ||
Length 10.2mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Leakage Current 3μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.5A | ||
Automotive Standard AEC-Q200 | ||
Lifetime 1000 h | ||
Diameter 10mm | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
High voltage is realized by the polymer and liquid electrolyte. (80 V.DC max.)
Long life, Endurance : 105℃ 10000h~150℃ 1000h
Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
As features of both conductive polymer and electrolyte liquid, large ripple current(low Equivalent Series Resistance : ESR), low leakage current and high reliability contribute to downsizing and high reliability of the equipment
Suitable for automotive equipment and base stations which need Compact and high reliability components.
Related links
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- Panasonic 82 μF Surface Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Polymer Capacitor, 35V dc
- Vishay 100 μF Surface Polymer Capacitor, 35V dc


