KEMET 100 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-4964
- Mfr. Part No.:
- T598D107M010ATE025
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£309.00
(exc. VAT)
£371.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.618 | £309.00 |
*price indicative
- RS Stock No.:
- 173-4964
- Mfr. Part No.:
- T598D107M010ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Series | T598 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Leakage Current | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4240mA | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Series T598 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Leakage Current 100μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4240mA | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
KEMET T598 Series
T598 High Performance Automotive Grade Tantalum Polymer Electrolytic Capacitors Series which delivers low ESR and improved capacitance retention at high frequencies.
Typical applications include decoupling and filtering in various markets, with special emphasis in Automotive applications such as Infotainment and Input/Output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.
Features and Benefits:
Voltage Range: 6.3 V dc to 16 V dc
Ultra-low ESR
Complies with AEC-Q200 Qualification Test Plan
High reliability up to 1000 hours with 85°C/85% RH load
Halogen-free epoxy/RoHS compliant
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Insertion & Extraction Tools
