Panasonic 47 μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 172-4769
- Mfr. Part No.:
- 20TQC47MYFT
- Brand:
- Panasonic
Subtotal (1 reel of 3000 units)*
£2,247.00
(exc. VAT)
£2,697.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.749 | £2,247.00 |
*price indicative
- RS Stock No.:
- 172-4769
- Mfr. Part No.:
- 20TQC47MYFT
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 20V dc | |
| Mount Type | Surface Mount | |
| Package/Case | D15 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.4 mm | |
| Length | 7.3mm | |
| Height | 1.4mm | |
| Depth | 4.3mm | |
| Series | POSCAP TQC | |
| Electrolyte Type | Solid | |
| Leakage Current | 94μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1500mA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.1% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 20V dc | ||
Mount Type Surface Mount | ||
Package/Case D15 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.4 mm | ||
Length 7.3mm | ||
Height 1.4mm | ||
Depth 4.3mm | ||
Series POSCAP TQC | ||
Electrolyte Type Solid | ||
Leakage Current 94μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1500mA | ||
Automotive Standard No | ||
Dissipation Factor 0.1% | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- JP
POSCAP TQC series
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 47 μF Through Hole Polymer Capacitor, 20 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 20 V dc
