Panasonic 150 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£2.26

(exc. VAT)

£2.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£1.13£2.26
20 - 48£1.04£2.08
50 - 98£0.97£1.94
100 - 248£0.915£1.83
250 +£0.835£1.67

*price indicative

Packaging Options:
RS Stock No.:
145-8539
Mfr. Part No.:
EEHZE1V151P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

150μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

145°C

Dimensions

8 (Dia) x 10.2 mm

Series

ZE

Height

10.2mm

Length

10.2mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Diameter

8mm

Ripple Current

1600mArms

Lifetime

2000 h, 4000 h

Dissipation Factor

12%

COO (Country of Origin):
JP
Endurance: 2000 h at 145 °C (High temperature / Long life)

Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)

High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)

Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)

Vibration-proof product is available upon request. (08 mm and larger)

AEC-Q200 compliant

RoHS directive compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy