Panasonic 33 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 144-6593
- Mfr. Part No.:
- 50SVPK33M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.06
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.53 | £3.06 |
| 20 - 48 | £1.455 | £2.91 |
| 50 - 98 | £1.35 | £2.70 |
| 100 - 198 | £1.255 | £2.51 |
| 200 + | £1.14 | £2.28 |
*price indicative
- RS Stock No.:
- 144-6593
- Mfr. Part No.:
- 50SVPK33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8.3 x 8.3 x 6.9 mm | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Height | 6.9mm | |
| Series | SVPK | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 330μA | |
| Ripple Current | 2700mA | |
| Lifetime | 1000 h | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8.3 x 8.3 x 6.9 mm | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Height 6.9mm | ||
Series SVPK | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 330μA | ||
Ripple Current 2700mA | ||
Lifetime 1000 h | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
OSCON SVPK Series Conductive Polymer Aluminum Solid Capacitors
Panasonic OS- CON SVPK Series Polymer aluminium capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, noise reduction and ripple current capabilities. These capacitors are high temperature reflow solder capable, and offer a capacitance range up to 470 μF.Temperature range –55 °C to +125 °C.
Features
Long lifetime at high temperatures
Stable temperature characteristics
Applications
PC Server
LED lighting
Audio /Video equipment
Test and Measurement
Set TOP box
Router/switch/base station
Solid Radial 105°C
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50V dc


