Panasonic 120 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 144-6591
- Mfr. Part No.:
- 50SVPK120M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,172 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.71 | £3.42 |
| 20 - 48 | £1.625 | £3.25 |
| 50 - 98 | £1.51 | £3.02 |
| 100 - 198 | £1.40 | £2.80 |
| 200 + | £1.275 | £2.55 |
*price indicative
- RS Stock No.:
- 144-6591
- Mfr. Part No.:
- 50SVPK120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.3 x 10.3 x 12.6 mm | |
| Height | 12.6mm | |
| Depth | 10.3mm | |
| Length | 12.6mm | |
| Series | SVPK | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4300mA | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 10mm | |
| Leakage Current | 1200μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.3 x 10.3 x 12.6 mm | ||
Height 12.6mm | ||
Depth 10.3mm | ||
Length 12.6mm | ||
Series SVPK | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4300mA | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 10mm | ||
Leakage Current 1200μA | ||
- COO (Country of Origin):
- JP
Panasonic SVPK Series Polymer Capacitor, 120μF Capacitance, 50V DC Voltage - 50SVPK120M
This polymer capacitor is designed for high-performance electronic applications, featuring surface mount technology for easy integration into circuits. With a capacitance Value of 120 μF and a voltage rating of 50V DC, it provides reliable performance across various conditions. The dimensions of this solid electrolyte capacitor are compact, measuring 10.3 x 10.3 x 12.6mm.
Features & Benefits
• Utilises polymer technology for improved efficiency
• Features low equivalent series resistance of 20 mΩ
• Operates effectively at maximum temperatures of +125 °C
• Offers a wide temperature range from -55 °C to +125 °C
• Achieves a lifetime of 1000 hours at rated conditions
• Tolerance of ±20 % ensures reliable circuit performance
Applications
• Utilised in automation control systems for enhanced reliability
• Suitable for use in consumer electronics and appliances
• Employed in power supply circuits for stable performance
• Compatible with audio devices to improve sound quality
• Ideal for automotive electronics requiring high-performance components
What operational characteristics define the performance of this capacitor at high temperatures?
It effectively manages high operating temperatures, rated for use up to +125 °C, while maintaining low ESR, which ensures efficiency in thermal management and stability during demanding applications.
How does the leakage current impact circuit design when integrating this component?
With a leakage current of 1200 μA, it minimises power loss in circuits, making it suitable for low-power applications where efficiency is critical. This characteristic helps in extending battery life and performance in portable devices.
What considerations should be taken regarding the polarisation of this component during assembly?
As a polarised capacitor, it must be installed with the correct orientation to maintain functionality and prevent damage. Ensure that the positive Terminal is connected to the higher potential in the circuit for optimal operation.
Related links
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50V dc


