Panasonic 56 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 103-5176
- Mfr. Part No.:
- EEHZA1J560P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£310.50
(exc. VAT)
£372.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.621 | £310.50 |
*price indicative
- RS Stock No.:
- 103-5176
- Mfr. Part No.:
- EEHZA1J560P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10.2 mm | |
| Height | 12mm | |
| Length | 10.2mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 35.2μA | |
| Ripple Current | 1800mA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 10000 h | |
| Diameter | 10mm | |
| Dissipation Factor | 8% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10.2 mm | ||
Height 12mm | ||
Length 10.2mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Leakage Current 35.2μA | ||
Ripple Current 1800mA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 10000 h | ||
Diameter 10mm | ||
Dissipation Factor 8% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 56μF Capacitance, 63V DC Voltage - EEHZA1J560P
This polymer capacitor is a versatile solution designed for various electronic applications. It boasts a capacitance of 56 μF and operates at a high voltage of 63V DC, making it suitable for demanding environments. With Compact dimensions of 10 x 10.2mm, this surface-mount capacitor is engineered to ensure reliable performance while fitting seamlessly into circuit designs.
Features & Benefits
• Hybrid technology enhances performance stability
• Low equivalent series resistance of 30 mΩ promotes efficiency
• High maximum operating temperature of +105 °C ensures reliability
• Polarised design supports effective functionality in circuits
• Capacitor lifetime of 10,000 hours minimises replacement needs
• Tolerance of ±20% allows for design flexibility
Applications
• Used for automotive electronic systems requiring AEC-Q200 compliance
• Suitable for high-frequency circuit in consumer electronics
• Ideal for power supply circuits in industrial automation
• Focussed on Compact designs like PCBs where space is limited
What is the significance of the low equivalent series resistance in this capacitor?
The low equivalent series resistance (ESR) of 30 mΩ reduces energy losses, thus enhancing the efficiency of electronic circuits. This characteristic is particularly beneficial in applications where high performance and low heat generation are essential.
How does the maximum operating temperature affect this capacitor's performance?
A maximum operating temperature of +105 °C ensures that the capacitor remains stable and functional in high-heat environments, making it suitable for automotive and industrial applications that may expose it to elevated temperatures.
What kind of lifespan can be expected from this capacitor in typical usage?
The capacitor has a rated lifetime of approximately 10,000 hours under standard operating conditions, which translates into long-term reliability for electronic applications, reducing maintenance and replacement frequency.
Related links
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 63V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63V dc


