Panasonic 22 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 103-5174
- Mfr. Part No.:
- EEHZA1J220XP
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£576.00
(exc. VAT)
£693.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.64 | £576.00 |
*price indicative
- RS Stock No.:
- 103-5174
- Mfr. Part No.:
- EEHZA1J220XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Length | 7.7mm | |
| Series | ZA | |
| Height | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 13.8μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1500mA | |
| Dissipation Factor | 8% | |
| Lifetime | 10000 h | |
| Diameter | 6.3mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Length 7.7mm | ||
Series ZA | ||
Height 7.7mm | ||
Electrolyte Type Hybrid | ||
Leakage Current 13.8μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1500mA | ||
Dissipation Factor 8% | ||
Lifetime 10000 h | ||
Diameter 6.3mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 22μF Capacitance, 63V DC Voltage - EEHZA1J220XP
This polymer capacitor is a surface mount component tailored for high-performance applications. With a capacitance of 22 μF and a voltage rating of 63V DC, it is engineered to excel under varying temperature conditions, operating between -55 °C and +105 °C. The capacitor's dimensions are 6.3mm in diameter and 7.7mm in height, making it a Compact solution for modern electronic circuits.
Features & Benefits
• Hybrid technology provides enhanced performance characteristics
• Low equivalent series resistance of 80 mΩ ensures efficient operation
• High dissipation factor at 8% supports robust reliability
• Polarised design optimises integration into various circuits
• AEC-Q200 compliance guarantees suitability for automotive applications
• Long lifespan of 10,000 hours minimises replacements
Applications
• Used in automotive electronic systems for enhanced reliability
• Ideal for power supply circuits requiring Compact capacitors
• Utilised in high-frequency demanding low ESR
• Supports signal filtering in precision instrumentation
What benefits does the low equivalent series resistance offer in practical use?
A low equivalent series resistance reduces power losses during operation, allowing for higher efficiency and better thermal management, which is essential in applications that require prolonged operation under load.
How does the compliance with AEC-Q200 affect its use?
Compliance with AEC-Q200 signifies that it meets strict automotive standards, ensuring reliability and durability in demanding environments, making it Ideal for applications in vehicles where performance is critical.
What impact does the high temperature rating have on operational flexibility?
The high temperature rating allows the component to function effectively in extreme conditions without degradation, making it suitable for applications exposed to elevated temperatures, such as under-the-bonnet automotive components.
Related links
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63V dc


