Panasonic 10 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 103-5173
- Mfr. Part No.:
- EEHZA1J100P
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£450.00
(exc. VAT)
£540.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.45 | £450.00 |
*price indicative
- RS Stock No.:
- 103-5173
- Mfr. Part No.:
- EEHZA1J100P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 10μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1000mA | |
| Dissipation Factor | 8% | |
| Leakage Current | 6.3μA | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 10000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 10μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Height 5.8mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1000mA | ||
Dissipation Factor 8% | ||
Leakage Current 6.3μA | ||
Automotive Standard AEC-Q200 | ||
Lifetime 10000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 10μF Capacitance, 63V Voltage - EEHZA1J100P
This polymer capacitor delivers enhanced performance in Compact dimensions. Designed with hybrid technology, it features a capacitance of 10 μF and operates at a rated voltage of 63V DC. In its favourable packaging for surface mounting, it supports various applications in the automation and electronics sectors while maintaining a high maximum operating temperature of +105 °C.
Features & Benefits
• High capacitance Value of 10 μF optimises circuit efficiency
• Rated for 63V DC, ensuring versatility in applications
• Low equivalent series resistance of 120 mΩ offers improved performance
• Designed to operate in harsh conditions with a maximum temperature of +105 °C
• Polarised design aids precise circuit operations
• Long lifespan of 10,000 hours enhances reliability
Applications
• Utilised in automotive requiring compliance with stringent standards
• Suitable for use in electronic devices needing Compact and effective components
• Ideal for power supply circuits in automation technologies
• Useful in filtering and decoupling in PCB design
What benefits does the low equivalent series resistance provide?
The low equivalent series resistance improves energy efficiency by reducing heat generation during operation, which results in better overall performance and longevity of the component.
How does the high operating temperature capability affect its application?
The Ability to function at high temperatures allows for use in environments where other capacitors may fail, making it suitable for demanding applications in automotive and industrial settings.
What is the significance of being AEC-Q200 compliant?
Achieving AEC-Q200 compliance indicates rigorous testing and reliability in automotive environments, ensuring safety and performance meet industry standards.
Can this component handle voltage fluctuations effectively?
With a voltage rating of 63V DC, it is designed to manage voltage spikes and fluctuations, making it suitable for various electronic applications that experience inconsistent power supply.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63V dc
