Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-5153
- Mfr. Part No.:
- EEHZA1H101P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.42 | £210.00 |
*price indicative
- RS Stock No.:
- 103-5153
- Mfr. Part No.:
- EEHZA1H101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10.2 mm | |
| Series | ZA | |
| Length | 10.2mm | |
| Height | 12mm | |
| Electrolyte Type | Hybrid | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2000mA | |
| Leakage Current | 50μA | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10.2 mm | ||
Series ZA | ||
Length 10.2mm | ||
Height 12mm | ||
Electrolyte Type Hybrid | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2000mA | ||
Leakage Current 50μA | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 100μF Capacitance, 50V DC Voltage - EEHZA1H101P
This polymer capacitor is an essential component designed for surface mount applications. With a capacitance of 100 μF and a voltage rating of 50V DC, it efficiently operates in high-temperature environments. Measuring 10 x 10.2mm with a diameter of 10mm, its hybrid technology ensures optimal performance for a variety of electronic circuits.
Features & Benefits
• High reliability with a lifetime of 10,000 hours
• Low equivalent series resistance of 28 mΩ enhances efficiency
• Tolerance of ±20 % ensures consistent performance
• Operates effectively in temperatures ranging from -55 °C to +105 °C
• Leakage current capped at 50 μA for minimal energy loss
• Polarised design optimises functionality in automotive applications
Applications
• Used in automotive electronic control units
• Ideal for power supply filtering in industrial automation
• Suitable for energy storage in consumer electronics
• Utilised in power management circuits for renewable energy systems
What is the significance of the low equivalent series resistance in this component?
A low equivalent series resistance improves the efficiency of power delivery and reduces heat generation, making it Ideal for applications requiring high-frequency operation.
How does the temperature rating impact performance in automotive applications?
The Ability to function within a broad temperature range ensures reliAbility in harsh automotive environments, contributing to the longevity and stAbility of onboard electronics.
What does the polarised design mean for circuit integration?
The polarised design ensures correct installation within circuits, allowing for optimal performance and preventing potential damage from incorrect connections.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50 V dc


