Panasonic 10 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-4745
- Mfr. Part No.:
- 50SVPF10M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£415.00
(exc. VAT)
£498.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.415 | £415.00 |
*price indicative
- RS Stock No.:
- 103-4745
- Mfr. Part No.:
- 50SVPF10M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Depth | 6.6mm | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Series | SVPF | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.5A | |
| Leakage Current | 100μA | |
| Diameter | 6.3mm | |
| Lifetime | 5000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Depth 6.6mm | ||
Length 5.9mm | ||
Height 5.9mm | ||
Series SVPF | ||
Electrolyte Type Solid | ||
Ripple Current 2.5A | ||
Leakage Current 100μA | ||
Diameter 6.3mm | ||
Lifetime 5000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Panasonic SVPF Series Polymer Capacitor, 10μF Capacitance, 50V DC Voltage - 50SVPF10M
This polymer capacitor is a robust surface mount solution, designed specifically for high-performance applications in the electronics sector. With a capacitance of 10 μF and a voltage rating of 50V DC, it operates effectively in a wide temperature range, from -55 °C to +105 °C. The capacitor's Compact dimensions (6.3mm diameter and 5.9mm height) make it suitable for various electronic circuit designs where space is a constraint.
Features & Benefits
• Low equivalent series resistance (40 mΩ) improves efficiency
• Solid electrolyte design enhances longevity and reliability
• High temperature tolerance ensures stability in demanding environments
• Polarised nature aids in correct orientation for installation
• Leakage current of 100 μA minimises power loss
• Lifetime rating of 5000 hours supports long-term performance
Applications
• Utilised in power supply circuits for stable performance
• Ideal for decoupling and filtering in electronic devices
• Frequently used in automation systems for reliable energy storage
• Suitable for Compact Electronic Assembly in portable devices
What are the implications of the low equivalent series resistance?
The low equivalent series resistance (ESR) of 40 mΩ allows for improved energy efficiency, reducing heat generation and optimising the overall performance of circuits in which it is integrated.
How does the temperature rating affect durability in different environments?
The capability to operate between -55 °C and +105 °C ensures that this capacitor performs reliably in both harsh and moderate environments, making it highly Durable and versatile for various applications.
What benefits does a solid electrolyte design provide?
A solid electrolyte design offers enhanced reliability, a much longer lifespan, and a stable performance under fluctuating temperature conditions, which is Crucial for modern electronic applications.
Related links
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50V dc
